


AC1210KKX7R9BB225 | |
|---|---|
DigiKey Part Number | 13-AC1210KKX7R9BB225TR-ND - Tape & Reel (TR) 13-AC1210KKX7R9BB225CT-ND - Cut Tape (CT) 13-AC1210KKX7R9BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210KKX7R9BB225 |
Description | CAP CER 2.2UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.67000 | $1.67 |
| 10 | $1.07800 | $10.78 |
| 50 | $0.84320 | $42.16 |
| 100 | $0.77070 | $77.07 |
| 500 | $0.64844 | $324.22 |
| 1,000 | $0.61060 | $610.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.55187 | $1,103.74 |
| 4,000 | $0.52746 | $2,109.84 |
| 6,000 | $0.51523 | $3,091.38 |
| 10,000 | $0.50167 | $5,016.70 |
| 14,000 | $0.49375 | $6,912.50 |
| 20,000 | $0.48612 | $9,722.40 |
| Unit Price without GST: | $1.67000 |
|---|---|
| Unit Price with GST: | $1.83700 |

