
AC0402FR-13499RL | |
|---|---|
DigiKey Part Number | 13-AC0402FR-13499RLTR-ND - Tape & Reel (TR) 13-AC0402FR-13499RLCT-ND - Cut Tape (CT) 13-AC0402FR-13499RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-13499RL |
Description | RES 499 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03500 | $0.35 |
| 25 | $0.02600 | $0.65 |
| 50 | $0.02060 | $1.03 |
| 100 | $0.01680 | $1.68 |
| 250 | $0.01292 | $3.23 |
| 500 | $0.01072 | $5.36 |
| 1,000 | $0.00904 | $9.04 |
| 5,000 | $0.00637 | $31.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.00413 | $206.50 |
| 100,000 | $0.00380 | $380.00 |
| 150,000 | $0.00364 | $546.00 |
| 250,000 | $0.00346 | $865.00 |
| 350,000 | $0.00336 | $1,176.00 |
| 500,000 | $0.00326 | $1,630.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

