4.32 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206FRE074K32L

DigiKey Part Number
13-RT1206FRE074K32LTR-ND - Tape & Reel (TR)
13-RT1206FRE074K32LCT-ND - Cut Tape (CT)
13-RT1206FRE074K32LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206FRE074K32L
Description
RES SMD 4.32K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.32 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206FRE074K32L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,900
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.04000$0.40
25$0.03720$0.93
50$0.03520$1.76
100$0.03310$3.31
250$0.03072$7.68
500$0.02900$14.50
1,000$0.02744$27.44
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02315$115.75
10,000$0.02206$220.60
15,000$0.02148$322.20
25,000$0.02080$520.00
35,000$0.02039$713.65
50,000$0.01997$998.50
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500