
AC1210FR-7W100RL | |
|---|---|
DigiKey Part Number | 13-AC1210FR-7W100RLTR-ND - Tape & Reel (TR) 13-AC1210FR-7W100RLCT-ND - Cut Tape (CT) 13-AC1210FR-7W100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210FR-7W100RL |
Description | RES 100 OHM 1% 1W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.16100 | $1.61 |
| 25 | $0.12760 | $3.19 |
| 50 | $0.10860 | $5.43 |
| 100 | $0.09380 | $9.38 |
| 250 | $0.07880 | $19.70 |
| 500 | $0.07018 | $35.09 |
| 1,000 | $0.06333 | $63.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04942 | $247.10 |
| 10,000 | $0.04641 | $464.10 |
| 15,000 | $0.04495 | $674.25 |
| 25,000 | $0.04336 | $1,084.00 |
| 35,000 | $0.04245 | $1,485.75 |
| 50,000 | $0.04159 | $2,079.50 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.34100 |

