
RL1210FR-070R15L | |
|---|---|
DigiKey Part Number | 13-RL1210FR-070R15LTR-ND - Tape & Reel (TR) 13-RL1210FR-070R15LCT-ND - Cut Tape (CT) 13-RL1210FR-070R15LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1210FR-070R15L |
Description | RES 0.15 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL1210FR-070R15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.34000 | $3.40 |
| 25 | $0.28000 | $7.00 |
| 50 | $0.24580 | $12.29 |
| 100 | $0.21840 | $21.84 |
| 250 | $0.19092 | $47.73 |
| 500 | $0.17506 | $87.53 |
| 1,000 | $0.16245 | $162.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13420 | $671.00 |
| 10,000 | $0.12864 | $1,286.40 |
| 15,000 | $0.12593 | $1,888.95 |
| 25,000 | $0.12299 | $3,074.75 |
| 35,000 | $0.12130 | $4,245.50 |
| 50,000 | $0.11971 | $5,985.50 |
| Unit Price without GST: | $0.61000 |
|---|---|
| Unit Price with GST: | $0.67100 |

