
AC1210FR-074K99L | |
|---|---|
DigiKey Part Number | YAG5471TR-ND - Tape & Reel (TR) YAG5471CT-ND - Cut Tape (CT) YAG5471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210FR-074K99L |
Description | RES SMD 4.99K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210FR-074K99L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.17300 | $1.73 |
| 25 | $0.13720 | $3.43 |
| 50 | $0.11700 | $5.85 |
| 100 | $0.10130 | $10.13 |
| 250 | $0.08536 | $21.34 |
| 500 | $0.07624 | $38.12 |
| 1,000 | $0.06898 | $68.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05415 | $270.75 |
| 10,000 | $0.05097 | $509.70 |
| 15,000 | $0.04941 | $741.15 |
| 25,000 | $0.04773 | $1,193.25 |
| 35,000 | $0.04677 | $1,636.95 |
| 50,000 | $0.04586 | $2,293.00 |
| Unit Price without GST: | $0.34000 |
|---|---|
| Unit Price with GST: | $0.37400 |

