34.8 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210FR-0734R8L

DigiKey Part Number
13-AC1210FR-0734R8LTR-ND - Tape & Reel (TR)
13-AC1210FR-0734R8LCT-ND - Cut Tape (CT)
13-AC1210FR-0734R8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1210FR-0734R8L
Description
RES SMD 34.8 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
34.8 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1210FR-0734R8L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,188
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.17300$1.73
25$0.13720$3.43
50$0.11700$5.85
100$0.10130$10.13
250$0.08536$21.34
500$0.07624$38.12
1,000$0.06898$68.98
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05415$270.75
10,000$0.05097$509.70
15,000$0.04941$741.15
25,000$0.04773$1,193.25
35,000$0.04677$1,636.95
50,000$0.04586$2,293.00
Manufacturers Standard Package
Unit Price without GST:$0.34000
Unit Price with GST:$0.37400