
AC1210FR-0728KL | |
|---|---|
DigiKey Part Number | YAG5453TR-ND - Tape & Reel (TR) YAG5453CT-ND - Cut Tape (CT) YAG5453DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210FR-0728KL |
Description | RES SMD 28K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 28 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210FR-0728KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05415 | $270.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.16200 | $1.62 |
| 25 | $0.12920 | $3.23 |
| 50 | $0.11040 | $5.52 |
| 100 | $0.09550 | $9.55 |
| 250 | $0.08056 | $20.14 |
| 500 | $0.07192 | $35.96 |
| 1,000 | $0.06508 | $65.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.10600 | $1.06 |
| 50 | $0.09960 | $4.98 |
| 100 | $0.09190 | $9.19 |
| 500 | $0.06778 | $33.89 |
| 1,000 | $0.06025 | $60.25 |
| Unit Price without GST: | $0.28000 |
|---|---|
| Unit Price with GST: | $0.30800 |

