
AC1206JR-073K9L | |
|---|---|
DigiKey Part Number | YAG3959TR-ND - Tape & Reel (TR) YAG3959CT-ND - Cut Tape (CT) YAG3959DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JR-073K9L |
Description | RES SMD 3.9K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-073K9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06900 | $0.69 |
| 25 | $0.05240 | $1.31 |
| 50 | $0.04340 | $2.17 |
| 100 | $0.03620 | $3.62 |
| 250 | $0.02896 | $7.24 |
| 500 | $0.02482 | $12.41 |
| 1,000 | $0.02156 | $21.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01549 | $77.45 |
| 10,000 | $0.01408 | $140.80 |
| 15,000 | $0.01339 | $200.85 |
| 25,000 | $0.01265 | $316.25 |
| 35,000 | $0.01222 | $427.70 |
| 50,000 | $0.01182 | $591.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

