
AC1206JKNPO9BN104 | |
|---|---|
DigiKey Part Number | 13-AC1206JKNPO9BN104TR-ND - Tape & Reel (TR) 13-AC1206JKNPO9BN104CT-ND - Cut Tape (CT) 13-AC1206JKNPO9BN104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206JKNPO9BN104 |
Description | CERAMIC CAPACITOR C0G, NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 10 | $0.62300 | $6.23 |
| 50 | $0.47380 | $23.69 |
| 100 | $0.42780 | $42.78 |
| 500 | $0.35034 | $175.17 |
| 1,000 | $0.32642 | $326.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.29213 | $584.26 |
| 4,000 | $0.27670 | $1,106.80 |
| 6,000 | $0.26897 | $1,613.82 |
| 10,000 | $0.26040 | $2,604.00 |
| 14,000 | $0.25539 | $3,575.46 |
| 20,000 | $0.25058 | $5,011.60 |
| Unit Price without GST: | $1.00000 |
|---|---|
| Unit Price with GST: | $1.10000 |

