680 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-7W680RL

DigiKey Part Number
13-AC1206FR-7W680RLTR-ND - Tape & Reel (TR)
13-AC1206FR-7W680RLCT-ND - Cut Tape (CT)
13-AC1206FR-7W680RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206FR-7W680RL
Description
RES 680 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,598
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.09600$0.96
25$0.07440$1.86
50$0.06240$3.12
100$0.05260$5.26
250$0.04284$10.71
500$0.03730$18.65
1,000$0.03290$32.90
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02446$122.30
10,000$0.02255$225.50
15,000$0.02162$324.30
25,000$0.02061$515.25
35,000$0.02004$701.40
50,000$0.01949$974.50
Manufacturers Standard Package
Unit Price without GST:$0.21000
Unit Price with GST:$0.23100