33 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-1333RL

DigiKey Part Number
13-AC1206FR-1333RLTR-ND - Tape & Reel (TR)
13-AC1206FR-1333RLCT-ND - Cut Tape (CT)
13-AC1206FR-1333RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206FR-1333RL
Description
RES 33 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206FR-1333RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,280
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.07500$0.75
25$0.05800$1.45
50$0.04780$2.39
100$0.04000$4.00
250$0.03224$8.06
500$0.02776$13.88
1,000$0.02425$24.25
5,000$0.01863$93.15
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.01483$296.60
40,000$0.01386$554.40
60,000$0.01339$803.40
100,000$0.01287$1,287.00
140,000$0.01258$1,761.20
200,000$0.01230$2,460.00
Manufacturers Standard Package
Unit Price without GST:$0.16000
Unit Price with GST:$0.17600