
AC0402DR-0782KL | |
|---|---|
DigiKey Part Number | 13-AC0402DR-0782KLTR-ND - Tape & Reel (TR) 13-AC0402DR-0782KLCT-ND - Cut Tape (CT) 13-AC0402DR-0782KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402DR-0782KL |
Description | RES 82K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.09200 | $0.92 |
| 50 | $0.06320 | $3.16 |
| 100 | $0.05460 | $5.46 |
| 500 | $0.04028 | $20.14 |
| 1,000 | $0.03586 | $35.86 |
| 2,500 | $0.03120 | $78.00 |
| 5,000 | $0.02839 | $141.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02485 | $248.50 |
| 20,000 | $0.02304 | $460.80 |
| 30,000 | $0.02214 | $664.20 |
| 50,000 | $0.02114 | $1,057.00 |
| 70,000 | $0.02056 | $1,439.20 |
| 100,000 | $0.01999 | $1,999.00 |
| Unit Price without GST: | $0.16000 |
|---|---|
| Unit Price with GST: | $0.17600 |

