3.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206FR-073R4L

DigiKey Part Number
13-AC1206FR-073R4LTR-ND - Tape & Reel (TR)
13-AC1206FR-073R4LCT-ND - Cut Tape (CT)
13-AC1206FR-073R4LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206FR-073R4L
Description
RES SMD 3.4 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206FR-073R4L Models
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
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 4,550
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.11500$1.15
25$0.08920$2.23
50$0.07500$3.75
100$0.06380$6.38
250$0.05256$13.14
500$0.04614$23.07
1,000$0.04104$41.04
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03104$155.20
10,000$0.02880$288.00
15,000$0.02772$415.80
25,000$0.02654$663.50
35,000$0.02586$905.10
50,000$0.02523$1,261.50
Manufacturers Standard Package
Unit Price without GST:$0.24000
Unit Price with GST:$0.26400