
MF0207FRE52-30K | |
|---|---|
DigiKey Part Number | 13-MF0207FRE52-30KTR-ND - Tape & Reel (TR) 13-MF0207FRE52-30KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF0207FRE52-30K |
Description | RES 30K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06400 | $0.64 |
| 25 | $0.05320 | $1.33 |
| 50 | $0.04660 | $2.33 |
| 100 | $0.04110 | $4.11 |
| 250 | $0.03484 | $8.71 |
| 500 | $0.03098 | $15.49 |
| 1,000 | $0.02765 | $27.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02129 | $106.45 |
| 10,000 | $0.01938 | $193.80 |
| 15,000 | $0.01840 | $276.00 |
| 25,000 | $0.01730 | $432.50 |
| 35,000 | $0.01664 | $582.40 |
| 50,000 | $0.01599 | $799.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

