2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603JR-072KP

DigiKey Part Number
13-RC0603JR-072KPTR-ND - Tape & Reel (TR)
13-RC0603JR-072KPCT-ND - Cut Tape (CT)
13-RC0603JR-072KPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603JR-072KP
Description
RES 2K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,700
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.04800$0.48
25$0.03560$0.89
50$0.02880$1.44
100$0.02360$2.36
250$0.01852$4.63
500$0.01564$7.82
1,000$0.01335$13.35
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00920$46.00
10,000$0.00823$82.30
15,000$0.00775$116.25
25,000$0.00724$181.00
35,000$0.00694$242.90
50,000$0.00666$333.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500