0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0805KRX7R9BB333

DigiKey Part Number
13-AC0805KRX7R9BB333TR-ND - Tape & Reel (TR)
13-AC0805KRX7R9BB333CT-ND - Cut Tape (CT)
13-AC0805KRX7R9BB333DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805KRX7R9BB333
Description
CAP CER 0.033UF 50V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0805KRX7R9BB333 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,094
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.15400$1.54
50$0.10940$5.47
100$0.09570$9.57
500$0.07256$36.28
1,000$0.06546$65.46
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05221$208.84
8,000$0.04845$387.60
12,000$0.04657$558.84
20,000$0.04448$889.60
28,000$0.04326$1,211.28
40,000$0.04209$1,683.60
Manufacturers Standard Package
Unit Price without GST:$0.28000
Unit Price with GST:$0.30800