0.68 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0805KKX7R8BB684

DigiKey Part Number
13-AC0805KKX7R8BB684TR-ND - Tape & Reel (TR)
13-AC0805KKX7R8BB684CT-ND - Cut Tape (CT)
13-AC0805KKX7R8BB684DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805KKX7R8BB684
Description
CAP CER 0.68UF 25V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0805KKX7R8BB684 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,886
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.21500$2.15
50$0.15560$7.78
100$0.13700$13.70
500$0.10590$52.95
1,000$0.09633$96.33
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.08048$241.44
6,000$0.07498$449.88
9,000$0.07222$649.98
15,000$0.06917$1,037.55
21,000$0.06738$1,414.98
30,000$0.06567$1,970.10
Manufacturers Standard Package
Unit Price without GST:$0.38000
Unit Price with GST:$0.41800