
AC0805JRNPO0BN820 | |
|---|---|
DigiKey Part Number | 13-AC0805JRNPO0BN820TR-ND - Tape & Reel (TR) 13-AC0805JRNPO0BN820CT-ND - Cut Tape (CT) 13-AC0805JRNPO0BN820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805JRNPO0BN820 |
Description | CAP CER 82PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805JRNPO0BN820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.13000 | $1.30 |
| 50 | $0.09180 | $4.59 |
| 100 | $0.07990 | $7.99 |
| 500 | $0.05998 | $29.99 |
| 1,000 | $0.05387 | $53.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04259 | $170.36 |
| 8,000 | $0.03935 | $314.80 |
| 12,000 | $0.03773 | $452.76 |
| 20,000 | $0.03594 | $718.80 |
| 28,000 | $0.03489 | $976.92 |
| 40,000 | $0.03388 | $1,355.20 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.26400 |

