120 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0805FR-7W120RL

DigiKey Part Number
13-AC0805FR-7W120RLTR-ND - Tape & Reel (TR)
13-AC0805FR-7W120RLCT-ND - Cut Tape (CT)
13-AC0805FR-7W120RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0805FR-7W120RL
Description
RES 120 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,392
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.07800$0.78
25$0.06040$1.51
50$0.04960$2.48
100$0.04150$4.15
250$0.03348$8.37
500$0.02888$14.44
1,000$0.02525$25.25
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01837$91.85
10,000$0.01679$167.90
15,000$0.01602$240.30
25,000$0.01519$379.75
35,000$0.01471$514.85
50,000$0.01426$713.00
Manufacturers Standard Package
Unit Price without GST:$0.16000
Unit Price with GST:$0.17600