
AC0805FR-134K7L | |
|---|---|
DigiKey Part Number | 13-AC0805FR-134K7LTR-ND - Tape & Reel (TR) 13-AC0805FR-134K7LCT-ND - Cut Tape (CT) 13-AC0805FR-134K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-134K7L |
Description | RES 4.7K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05500 | $0.55 |
| 25 | $0.04120 | $1.03 |
| 50 | $0.03360 | $1.68 |
| 100 | $0.02780 | $2.78 |
| 250 | $0.02192 | $5.48 |
| 500 | $0.01860 | $9.30 |
| 1,000 | $0.01599 | $15.99 |
| 5,000 | $0.01186 | $59.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.00917 | $183.40 |
| 40,000 | $0.00846 | $338.40 |
| 60,000 | $0.00811 | $486.60 |
| 100,000 | $0.00774 | $774.00 |
| 140,000 | $0.00752 | $1,052.80 |
| 200,000 | $0.00732 | $1,464.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

