
AC0402FR-7W90K9L | |
|---|---|
DigiKey Part Number | 13-AC0402FR-7W90K9LTR-ND - Tape & Reel (TR) 13-AC0402FR-7W90K9LCT-ND - Cut Tape (CT) 13-AC0402FR-7W90K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-7W90K9L |
Description | RES 90.9K OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 90.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04100 | $0.41 |
| 25 | $0.03000 | $0.75 |
| 50 | $0.02420 | $1.21 |
| 100 | $0.01980 | $1.98 |
| 250 | $0.01540 | $3.85 |
| 500 | $0.01290 | $6.45 |
| 1,000 | $0.01094 | $10.94 |
| 5,000 | $0.00784 | $39.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00656 | $65.60 |
| 20,000 | $0.00589 | $117.80 |
| 30,000 | $0.00557 | $167.10 |
| 50,000 | $0.00522 | $261.00 |
| 70,000 | $0.00502 | $351.40 |
| 100,000 | $0.00483 | $483.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

