1.87 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0402FRE071K87L

DigiKey Part Number
13-RT0402FRE071K87LTR-ND - Tape & Reel (TR)
13-RT0402FRE071K87LCT-ND - Cut Tape (CT)
13-RT0402FRE071K87LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0402FRE071K87L
Description
RES SMD 1.87K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.87 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0402FRE071K87L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,214
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.02100$0.21
25$0.01960$0.49
50$0.01860$0.93
100$0.01760$1.76
250$0.01636$4.09
500$0.01542$7.71
1,000$0.01458$14.58
5,000$0.01287$64.35
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01165$116.50
20,000$0.01112$222.40
30,000$0.01083$324.90
50,000$0.01049$524.50
70,000$0.01029$720.30
100,000$0.01008$1,008.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500