
AC0805CRNPO9BN2R7 | |
|---|---|
DigiKey Part Number | 13-AC0805CRNPO9BN2R7TR-ND - Tape & Reel (TR) 13-AC0805CRNPO9BN2R7CT-ND - Cut Tape (CT) 13-AC0805CRNPO9BN2R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805CRNPO9BN2R7 |
Description | CAP CER 2.7PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805CRNPO9BN2R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.14300 | $1.43 |
| 50 | $0.10160 | $5.08 |
| 100 | $0.08860 | $8.86 |
| 500 | $0.06690 | $33.45 |
| 1,000 | $0.06021 | $60.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04782 | $191.28 |
| 8,000 | $0.04429 | $354.32 |
| 12,000 | $0.04252 | $510.24 |
| 20,000 | $0.04056 | $811.20 |
| 28,000 | $0.03942 | $1,103.76 |
| 40,000 | $0.03832 | $1,532.80 |
| Unit Price without GST: | $0.25000 |
|---|---|
| Unit Price with GST: | $0.27500 |

