0.022 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1210JKNPOCBN223

DigiKey Part Number
13-CC1210JKNPOCBN223TR-ND - Tape & Reel (TR)
13-CC1210JKNPOCBN223CT-ND - Cut Tape (CT)
13-CC1210JKNPOCBN223DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1210JKNPOCBN223
Description
CAP MLCC NPO 22 NF 5% 1000V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,763
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.93900$9.39
50$0.72920$36.46
100$0.66470$66.47
500$0.55548$277.74
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.49685$496.85
2,000$0.47038$940.76
3,000$0.45711$1,371.33
5,000$0.44242$2,212.10
7,000$0.43383$3,036.81
10,000$0.42556$4,255.60
Manufacturers Standard Package
Unit Price without GST:$1.48000
Unit Price with GST:$1.62800