7.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206FRE077R5L

DigiKey Part Number
13-RT1206FRE077R5LTR-ND - Tape & Reel (TR)
13-RT1206FRE077R5LCT-ND - Cut Tape (CT)
13-RT1206FRE077R5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206FRE077R5L
Description
RES SMD 7.5 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206FRE077R5L Models
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
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 4,100
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.04400$0.44
25$0.04120$1.03
50$0.03920$1.96
100$0.03710$3.71
250$0.03444$8.61
500$0.03252$16.26
1,000$0.03078$30.78
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02598$129.90
10,000$0.02477$247.70
15,000$0.02412$361.80
25,000$0.02337$584.25
35,000$0.02291$801.85
50,000$0.02245$1,122.50
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500