5.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603FR-135K1L

DigiKey Part Number
13-AC0603FR-135K1LTR-ND - Tape & Reel (TR)
13-AC0603FR-135K1LCT-ND - Cut Tape (CT)
13-AC0603FR-135K1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603FR-135K1L
Description
RES 5.1K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0603FR-135K1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110,445
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.04100$0.41
25$0.02960$0.74
50$0.02380$1.19
100$0.01950$1.95
250$0.01508$3.77
500$0.01264$6.32
1,000$0.01070$10.70
5,000$0.00767$38.35
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.00576$115.20
40,000$0.00524$209.60
60,000$0.00499$299.40
100,000$0.00471$471.00
140,000$0.00456$638.40
200,000$0.00441$882.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500