
RT1206FRE0733RL | |
|---|---|
DigiKey Part Number | 13-RT1206FRE0733RLTR-ND - Tape & Reel (TR) 13-RT1206FRE0733RLCT-ND - Cut Tape (CT) 13-RT1206FRE0733RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRE0733RL |
Description | RES SMD 33 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRE0733RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04000 | $0.40 |
| 25 | $0.03720 | $0.93 |
| 50 | $0.03520 | $1.76 |
| 100 | $0.03310 | $3.31 |
| 250 | $0.03072 | $7.68 |
| 500 | $0.02900 | $14.50 |
| 1,000 | $0.02744 | $27.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02315 | $115.75 |
| 10,000 | $0.02206 | $220.60 |
| 15,000 | $0.02148 | $322.20 |
| 25,000 | $0.02080 | $520.00 |
| 35,000 | $0.02039 | $713.65 |
| 50,000 | $0.01997 | $998.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

