
RT0805FRE071M5L | |
|---|---|
DigiKey Part Number | 13-RT0805FRE071M5LTR-ND - Tape & Reel (TR) 13-RT0805FRE071M5LCT-ND - Cut Tape (CT) 13-RT0805FRE071M5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE071M5L |
Description | RES SMD 1.5M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE071M5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07500 | $0.75 |
| 25 | $0.06960 | $1.74 |
| 50 | $0.06620 | $3.31 |
| 100 | $0.06250 | $6.25 |
| 250 | $0.05788 | $14.47 |
| 500 | $0.05474 | $27.37 |
| 1,000 | $0.05185 | $51.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04391 | $219.55 |
| 10,000 | $0.04194 | $419.40 |
| 15,000 | $0.04089 | $613.35 |
| 25,000 | $0.03968 | $992.00 |
| 35,000 | $0.03893 | $1,362.55 |
| 50,000 | $0.03819 | $1,909.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

