
AC0805FR-0716KL | |
|---|---|
DigiKey Part Number | 13-AC0805FR-0716KLTR-ND - Tape & Reel (TR) 13-AC0805FR-0716KLCT-ND - Cut Tape (CT) 13-AC0805FR-0716KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-0716KL |
Description | RES SMD 16K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805FR-0716KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05500 | $0.55 |
| 25 | $0.04120 | $1.03 |
| 50 | $0.03360 | $1.68 |
| 100 | $0.02780 | $2.78 |
| 250 | $0.02192 | $5.48 |
| 500 | $0.01860 | $9.30 |
| 1,000 | $0.01599 | $15.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01119 | $55.95 |
| 10,000 | $0.01006 | $100.60 |
| 15,000 | $0.00951 | $142.65 |
| 25,000 | $0.00892 | $223.00 |
| 35,000 | $0.00858 | $300.30 |
| 50,000 | $0.00826 | $413.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

