210 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603FR-07210KL

DigiKey Part Number
13-AC0603FR-07210KLTR-ND - Tape & Reel (TR)
13-AC0603FR-07210KLCT-ND - Cut Tape (CT)
13-AC0603FR-07210KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603FR-07210KL
Description
RES SMD 210K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
210 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0603FR-07210KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,638
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.04100$0.41
25$0.03000$0.75
50$0.02420$1.21
100$0.01980$1.98
250$0.01528$3.82
500$0.01282$6.41
1,000$0.01085$10.85
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00734$36.70
10,000$0.00650$65.00
15,000$0.00610$91.50
25,000$0.00566$141.50
35,000$0.00541$189.35
50,000$0.00517$258.50
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500