
AC0603DRNPO9BN9R0 | |
|---|---|
DigiKey Part Number | 13-AC0603DRNPO9BN9R0TR-ND - Tape & Reel (TR) 13-AC0603DRNPO9BN9R0CT-ND - Cut Tape (CT) 13-AC0603DRNPO9BN9R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603DRNPO9BN9R0 |
Description | CAP CER 9PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603DRNPO9BN9R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.10600 | $1.06 |
| 50 | $0.07360 | $3.68 |
| 100 | $0.06370 | $6.37 |
| 500 | $0.04726 | $23.63 |
| 1,000 | $0.04222 | $42.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03303 | $132.12 |
| 8,000 | $0.03036 | $242.88 |
| 12,000 | $0.02903 | $348.36 |
| 20,000 | $0.02755 | $551.00 |
| 28,000 | $0.02669 | $747.32 |
| 40,000 | $0.02586 | $1,034.40 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

