6.8 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603DR-076K8L

DigiKey Part Number
13-AC0603DR-076K8LTR-ND - Tape & Reel (TR)
13-AC0603DR-076K8LCT-ND - Cut Tape (CT)
13-AC0603DR-076K8LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603DR-076K8L
Description
RES 6.8K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.05900$0.59
25$0.04440$1.11
50$0.03640$1.82
100$0.03000$3.00
250$0.02380$5.95
500$0.02026$10.13
1,000$0.01749$17.49
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01233$61.65
10,000$0.01112$111.20
15,000$0.01054$158.10
25,000$0.00990$247.50
35,000$0.00954$333.90
50,000$0.00920$460.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500