
AC0603BRNPO9BNR56 | |
|---|---|
DigiKey Part Number | 13-AC0603BRNPO9BNR56TR-ND - Tape & Reel (TR) 13-AC0603BRNPO9BNR56CT-ND - Cut Tape (CT) 13-AC0603BRNPO9BNR56DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603BRNPO9BNR56 |
Description | CAP CER 0.56PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.56 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603BRNPO9BNR56 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.09500 | $0.95 |
| 50 | $0.06580 | $3.29 |
| 100 | $0.05700 | $5.70 |
| 500 | $0.04206 | $21.03 |
| 1,000 | $0.03745 | $37.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02915 | $116.60 |
| 8,000 | $0.02673 | $213.84 |
| 12,000 | $0.02551 | $306.12 |
| 20,000 | $0.02417 | $483.40 |
| 28,000 | $0.02339 | $654.92 |
| 40,000 | $0.02264 | $905.60 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.19800 |

