
AC0402JR-7W1KL | |
|---|---|
cms-digikey-product-number | 13-AC0402JR-7W1KLTR-ND - Tape & Reel (TR) 13-AC0402JR-7W1KLCT-ND - Cut Tape (CT) 13-AC0402JR-7W1KLDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | AC0402JR-7W1KL |
cms-description | RES 1K OHM 5% 1/8W 0402 |
cms-standard-lead-time | 20 Weeks |
cms-customer-reference | |
cms-detailed-description | 1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03700 | $0.37 |
| 25 | $0.02720 | $0.68 |
| 50 | $0.02160 | $1.08 |
| 100 | $0.01760 | $1.76 |
| 250 | $0.01360 | $3.40 |
| 500 | $0.01132 | $5.66 |
| 1,000 | $0.00954 | $9.54 |
| 5,000 | $0.00675 | $33.75 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 10,000 | $0.00562 | $56.20 |
| 20,000 | $0.00502 | $100.40 |
| 30,000 | $0.00473 | $141.90 |
| 50,000 | $0.00441 | $220.50 |
| 70,000 | $0.00423 | $296.10 |
| 100,000 | $0.00406 | $406.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

