
AC0402JR-0791KL | |
|---|---|
DigiKey Part Number | 13-AC0402JR-0791KLTR-ND - Tape & Reel (TR) 13-AC0402JR-0791KLCT-ND - Cut Tape (CT) 13-AC0402JR-0791KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JR-0791KL |
Description | RES SMD 91K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JR-0791KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03200 | $0.32 |
| 25 | $0.02440 | $0.61 |
| 50 | $0.01920 | $0.96 |
| 100 | $0.01550 | $1.55 |
| 250 | $0.01188 | $2.97 |
| 500 | $0.00984 | $4.92 |
| 1,000 | $0.00824 | $8.24 |
| 5,000 | $0.00576 | $28.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00476 | $47.60 |
| 20,000 | $0.00423 | $84.60 |
| 30,000 | $0.00397 | $119.10 |
| 50,000 | $0.00369 | $184.50 |
| 70,000 | $0.00353 | $247.10 |
| 100,000 | $0.00338 | $338.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

