270 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402GRNPO9BN271

DigiKey Part Number
13-AC0402GRNPO9BN271TR-ND - Tape & Reel (TR)
13-AC0402GRNPO9BN271CT-ND - Cut Tape (CT)
13-AC0402GRNPO9BN271DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402GRNPO9BN271
Description
CAP CER 270PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,900
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.08300$0.83
50$0.05680$2.84
100$0.04890$4.89
500$0.03574$17.87
1,000$0.03172$31.72
2,500$0.02750$68.75
5,000$0.02496$124.80
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02179$217.90
20,000$0.02016$403.20
30,000$0.01934$580.20
50,000$0.01843$921.50
70,000$0.01790$1,253.00
100,000$0.01740$1,740.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500