9.09 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FR-079K09L

DigiKey Part Number
13-AC0402FR-079K09LTR-ND - Tape & Reel (TR)
13-AC0402FR-079K09LCT-ND - Cut Tape (CT)
13-AC0402FR-079K09LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FR-079K09L
Description
RES SMD 9.09K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9.09 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0402FR-079K09L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62,200
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.03500$0.35
25$0.02600$0.65
50$0.02060$1.03
100$0.01680$1.68
250$0.01292$3.23
500$0.01072$5.36
1,000$0.00904$9.04
5,000$0.00637$31.85
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00528$52.80
20,000$0.00471$94.20
30,000$0.00443$132.90
50,000$0.00413$206.50
70,000$0.00396$277.20
100,000$0.00380$380.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500