
AC0402FR-07768KL | |
|---|---|
DigiKey Part Number | 13-AC0402FR-07768KLTR-ND - Tape & Reel (TR) 13-AC0402FR-07768KLCT-ND - Cut Tape (CT) 13-AC0402FR-07768KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-07768KL |
Description | RES SMD 768K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 768 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-07768KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03500 | $0.35 |
| 25 | $0.02600 | $0.65 |
| 50 | $0.02060 | $1.03 |
| 100 | $0.01680 | $1.68 |
| 250 | $0.01292 | $3.23 |
| 500 | $0.01072 | $5.36 |
| 1,000 | $0.00904 | $9.04 |
| 5,000 | $0.00637 | $31.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00528 | $52.80 |
| 20,000 | $0.00471 | $94.20 |
| 30,000 | $0.00443 | $132.90 |
| 50,000 | $0.00413 | $206.50 |
| 70,000 | $0.00396 | $277.20 |
| 100,000 | $0.00380 | $380.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

