
AC0402FR-071K91L | |
|---|---|
DigiKey Part Number | 13-AC0402FR-071K91LTR-ND - Tape & Reel (TR) 13-AC0402FR-071K91LCT-ND - Cut Tape (CT) 13-AC0402FR-071K91LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-071K91L |
Description | RES SMD 1.91K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.91 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-071K91L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0402FR-071K91L | YAGEO | 6,618 | YAG3049CT-ND | $0.15000 | Upgrade |
| CR0402-FX-1911GLF | Bourns Inc. | 245 | 118-CR0402-FX-1911GLFCT-ND | $0.15000 | Direct |
| CRCW04021K91FKED | Vishay Dale | 70,398 | 541-1.91KLCT-ND | $0.15000 | Upgrade |
| RMCF0402FT1K91 | Stackpole Electronics Inc | 35,062 | RMCF0402FT1K91CT-ND | $0.15000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03500 | $0.35 |
| 25 | $0.02560 | $0.64 |
| 50 | $0.02040 | $1.02 |
| 100 | $0.01660 | $1.66 |
| 250 | $0.01276 | $3.19 |
| 500 | $0.01058 | $5.29 |
| 1,000 | $0.00891 | $8.91 |
| 5,000 | $0.00628 | $31.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00521 | $52.10 |
| 20,000 | $0.00465 | $93.00 |
| 30,000 | $0.00437 | $131.10 |
| 50,000 | $0.00407 | $203.50 |
| 70,000 | $0.00390 | $273.00 |
| 100,000 | $0.00374 | $374.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

