
RT0805FRE07360RL | |
|---|---|
DigiKey Part Number | 13-RT0805FRE07360RLTR-ND - Tape & Reel (TR) 13-RT0805FRE07360RLCT-ND - Cut Tape (CT) 13-RT0805FRE07360RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE07360RL |
Description | RES SMD 360 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE07360RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.02700 | $0.27 |
| 25 | $0.02480 | $0.62 |
| 50 | $0.02360 | $1.18 |
| 100 | $0.02230 | $2.23 |
| 250 | $0.02072 | $5.18 |
| 500 | $0.01958 | $9.79 |
| 1,000 | $0.01852 | $18.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01558 | $77.90 |
| 10,000 | $0.01483 | $148.30 |
| 15,000 | $0.01443 | $216.45 |
| 25,000 | $0.01395 | $348.75 |
| 35,000 | $0.01367 | $478.45 |
| 50,000 | $0.01338 | $669.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

