
AC0402BRNPO9BN2R4 | |
|---|---|
DigiKey Part Number | 311-3043-2-ND - Tape & Reel (TR) 311-3043-1-ND - Cut Tape (CT) 311-3043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402BRNPO9BN2R4 |
Description | CAP CER 2.4PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402BRNPO9BN2R4 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.10300 | $1.03 |
| 50 | $0.07220 | $3.61 |
| 100 | $0.06260 | $6.26 |
| 500 | $0.04650 | $23.25 |
| 1,000 | $0.04153 | $41.53 |
| 2,500 | $0.03630 | $90.75 |
| 5,000 | $0.03316 | $165.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02912 | $291.20 |
| 20,000 | $0.02709 | $541.80 |
| 30,000 | $0.02608 | $782.40 |
| 50,000 | $0.02496 | $1,248.00 |
| 70,000 | $0.02430 | $1,701.00 |
| 100,000 | $0.02367 | $2,367.00 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

