
AC0201FR-0751RL | |
|---|---|
DigiKey Part Number | 13-AC0201FR-0751RLTR-ND - Tape & Reel (TR) 13-AC0201FR-0751RLCT-ND - Cut Tape (CT) 13-AC0201FR-0751RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-0751RL |
Description | RES SMD 51 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-0751RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06400 | $0.64 |
| 25 | $0.04840 | $1.21 |
| 50 | $0.03960 | $1.98 |
| 100 | $0.03290 | $3.29 |
| 250 | $0.02624 | $6.56 |
| 500 | $0.02242 | $11.21 |
| 1,000 | $0.01941 | $19.41 |
| 5,000 | $0.01464 | $73.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01251 | $125.10 |
| 20,000 | $0.01147 | $229.40 |
| 30,000 | $0.01097 | $329.10 |
| 50,000 | $0.01043 | $521.50 |
| 70,000 | $0.01011 | $707.70 |
| 100,000 | $0.00982 | $982.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

