47.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201FR-0747K5L

DigiKey Part Number
13-AC0201FR-0747K5LTR-ND - Tape & Reel (TR)
13-AC0201FR-0747K5LCT-ND - Cut Tape (CT)
13-AC0201FR-0747K5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201FR-0747K5L
Description
RES SMD 47.5K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47.5 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201FR-0747K5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,010
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.06400$0.64
25$0.04840$1.21
50$0.03960$1.98
100$0.03290$3.29
250$0.02624$6.56
500$0.02242$11.21
1,000$0.01941$19.41
5,000$0.01464$73.20
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01251$125.10
20,000$0.01147$229.40
30,000$0.01097$329.10
50,000$0.01043$521.50
70,000$0.01011$707.70
100,000$0.00982$982.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500