AA2010JK-071R1L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: $0.09863
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.07535
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.10193
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.14543
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.34000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.11634
Datasheet
1.1 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA2010JK-071R1L

DigiKey Part Number
AA2010JK-071R1L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AA2010JK-071R1L
Description
RES SMD 1.1 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.1 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AA2010JK-071R1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.10645$425.80
Manufacturers Standard Package
Unit Price without GST:$0.10645
Unit Price with GST:$0.11710