
AA0603FR-0727KL | |
|---|---|
DigiKey Part Number | 13-AA0603FR-0727KLTR-ND - Tape & Reel (TR) 13-AA0603FR-0727KLCT-ND - Cut Tape (CT) 13-AA0603FR-0727KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA0603FR-0727KL |
Description | RES SMD 27K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0603FR-0727KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.08600 | $0.86 |
| 25 | $0.06600 | $1.65 |
| 50 | $0.05460 | $2.73 |
| 100 | $0.04590 | $4.59 |
| 250 | $0.03728 | $9.32 |
| 500 | $0.03228 | $16.14 |
| 1,000 | $0.02833 | $28.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02081 | $104.05 |
| 10,000 | $0.01909 | $190.90 |
| 15,000 | $0.01825 | $273.75 |
| 25,000 | $0.01735 | $433.75 |
| 35,000 | $0.01683 | $589.05 |
| 50,000 | $0.01634 | $817.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.19800 |

