9C06031A4700FKHFT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 9,403,000
Unit Price: $0.15000
Datasheet

Direct


Vishay Dale
In Stock: 126,577
Unit Price: $0.15000
Datasheet

Direct


Vishay Dale
In Stock: 3,279
Unit Price: $0.23000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 649,044
Unit Price: $0.15000
Datasheet
470 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9C06031A4700FKHFT

DigiKey Part Number
311-470HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9C06031A4700FKHFT
Description
RES SMD 470 OHM 1% 1/10W 0603
Customer Reference
Detailed Description
470 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
9C06031A4700FKHFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC0603FR-07470RLYAGEO9,403,000311-470HRCT-ND$0.15000Direct
CRCW0603470RFKEAVishay Dale126,577541-470HCT-ND$0.15000Direct
CRCW0603470RFKTAVishay Dale3,279541-CRCW0603470RFKTACT-ND$0.23000Direct
RMCF0603FT470RStackpole Electronics Inc649,044RMCF0603FT470RCT-ND$0.15000Direct
Obsolete
This product is no longer manufactured. View Substitutes