P4SMA11CA/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.08586
Datasheet
15.6V Clamp 26.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA11CA/TR7

DigiKey Part Number
13-P4SMA11CA/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA11CA/TR7
Description
TVS DIODE 9.4VWM 15.6V DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15.6V Clamp 26.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9.4V
Voltage - Breakdown (Min)
10.5V
Voltage - Clamping (Max) @ Ipp
15.6V
Current - Peak Pulse (10/1000µs)
26.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.10798$107.98
2,000$0.09746$194.92
3,000$0.09202$276.06
5,000$0.08586$429.30
7,000$0.08218$575.26
10,000$0.07858$785.80
25,000$0.07062$1,765.50
50,000$0.06565$3,282.50
100,000$0.06324$6,324.00
Manufacturers Standard Package
Unit Price without GST:$0.10798
Unit Price with GST:$0.11878