Direct



SMCJ33CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ33CA-AT/TR13TR-ND - Tape & Reel (TR) 13-SMCJ33CA-AT/TR13CT-ND - Cut Tape (CT) 13-SMCJ33CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ33CA-AT/TR13 |
Description | TVS DIODE 33VWM 53.3VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 28.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.32000 | $3.20 |
| 25 | $0.28480 | $7.12 |
| 100 | $0.24530 | $24.53 |
| 250 | $0.22632 | $56.58 |
| 500 | $0.21488 | $107.44 |
| 1,000 | $0.20545 | $205.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22435 | $673.05 |
| 6,000 | $0.21998 | $1,319.88 |
| 9,000 | $0.17229 | $1,550.61 |
| Unit Price without GST: | $0.46000 |
|---|---|
| Unit Price with GST: | $0.50600 |


