Direct



SMDJ9.0CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ9.0CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ9.0CA-AT/TR7 |
Description | TVS DIODE 9VWM 15.4VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 194.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 194.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.47148 | $235.74 |
| 1,000 | $0.42640 | $426.40 |
| 1,500 | $0.40341 | $605.12 |
| 2,500 | $0.37758 | $943.95 |
| 3,500 | $0.36227 | $1,267.94 |
| 5,000 | $0.34739 | $1,736.95 |
| 12,500 | $0.31473 | $3,934.12 |
| 25,000 | $0.30263 | $7,565.75 |
| Unit Price without GST: | $0.47148 |
|---|---|
| Unit Price with GST: | $0.51863 |


